QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers; SOIC16, TSSOP16; Temp Range: See Datasheet
Checking distributor stock and pricing after the page loads.
Intersil ISL32173EFBZ-T technical specifications.
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.