
The ISL32177EIRZ is a quad receiver IC from Intersil, operating at a maximum supply voltage of 5.5V and a data rate of 80Mbps. It is available in a QFN EP package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C, with a supply current of 15mA. It is part of the ISL32177E series and is suitable for specialized IC applications in the telecom industry.
Checking distributor stock and pricing after the page loads.
Intersil ISL32177EIRZ technical specifications.
| Package/Case | QFN EP |
| Data Rate | 80Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32177E |
| Supply Current | 15mA |
| RoHS | Compliant |