
The ISL32177EIRZ-T is a quad receiver IC from Intersil, operating at a maximum data rate of 80Mbps. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a QFN EP package and is available in quantities of 6000 units per reel. The ISL32177EIRZ-T is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL32177EIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL32177EIRZ-T technical specifications.
| Package/Case | QFN EP |
| Data Rate | 80Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32177E |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32177EIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.