
Quad RS-485/RS-422 receivers offer ±16.5kV ESD protection, operating from a 3.0V to 5.5V supply. These specialized telecom ICs feature four independent receiver channels, ensuring robust communication. The RoHS compliant components are available in SOIC16 and TSSOP16 packages, with a detailed temperature range specified in the datasheet.
Checking distributor stock and pricing after the page loads.
| Logic Function | Receiver |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
