
High-speed RS-485 receiver IC, operating at 20Mbps with a supply voltage range of 3.0V to 5.5V. Features four independent receivers with ±15kV ESD protection. This lead-free, RoHS-compliant component is housed in a 24-lead QFN EP package, suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Intersil ISL32277EIRZ technical specifications.
| Package/Case | QFN EP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL32277E |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32277EIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.