
The ISL3232EIRZ is a dual UART I2C/SPI bridge from Intersil, featuring a 64-B FIFO and supporting data rates up to 33 Mbps SPI. This surface-mount device operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100. It requires a supply voltage between 2.7V and 5.5V, with an operating current of 1mA at 5V. The ISL3232EIRZ is available in a VQFN package, with 60 units per rail/Tube packaging.
Intersil ISL3232EIRZ technical specifications.
| Package/Case | VQFN |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL3232E |
| RoHS | Compliant |
No datasheet is available for this part.