
The ISL3232EIRZ-T is a single-chip UART transceiver with a data rate of 500Kbps. It is packaged in a QFN EP package and operates over a temperature range of -40°C to 85°C. The device is powered by a 5V supply and has an operating supply current of 1mA. It is RoHS compliant and available in quantities of 6000 per reel.
Intersil ISL3232EIRZ-T technical specifications.
| Package/Case | QFN EP |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3232E |
| RoHS | Compliant |
No datasheet is available for this part.