Intersil ISL32452EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32452E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32452EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
