
The ISL32478EIBZ-T is a single-transceiver bus transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to handle a maximum operating supply voltage of 5V and supports data rates of up to 15Mbps. The device is packaged in a lead-free SOIC-8 package, available in quantities of 2500 on tape and reel. The ISL32478EIBZ-T is compliant with RoHS regulations and is suitable for use in various applications.
Intersil ISL32478EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32478E |
| RoHS | Compliant |
No datasheet is available for this part.
