
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
Intersil ISL32492EIBZ technical specifications.
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |