±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection; MSOP8, SOIC8; Temp Range: -40° to 85°C
Checking distributor stock and pricing after the page loads.
Intersil ISL32492EIBZ-T7A technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |