
The ISL32496EIBZ-T is a single-transceiver interface IC with a data rate of 15Mbps, operating on a 5V supply voltage. It is packaged in a SOIC package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Intersil ISL32496EIBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32496E |
| RoHS | Compliant |
No datasheet is available for this part.
