Sign in to ask questions about the Intersil ISL32601EFBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL32601EFBZ-T technical specifications.
| Package/Case | SOIC |
| Logic Function | Transceiver |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32601E |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL32601EFBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.