Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Intersil ISL32602EFUZ-T technical specifications.
| Package/Case | MSOP |
| Logic Function | Transceiver, Receiver |
| Max Supply Voltage | 3.6V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL32602E |
| Simplex/Duplex | Full Duplex |
| Weight | 0.005051oz |
| RoHS | Compliant |