
High-speed RS-422/RS-485 driver IC supporting data rates up to 30Mbps. Features a single receiver and operates from a 3V to 5.5V supply. Packaged in a compact SOT-23 surface mount case (3mm x 1.7mm x 1.3mm). This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Intersil ISL3280EIHZ-T technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 30Mbps |
| Height | 1.3mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3280EIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
