Intersil ISL3280EIHZ-T7A technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3280EIHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.