The ISL3281EIHZ-T7A is a surface mount transceiver/receiver IC from Intersil, operating within a temperature range of -40°C to 125°C. It is powered by a 5V supply voltage and consumes a maximum supply current of 500uA. The device is packaged in a SOT-23-6 package and is available on tape and reel in quantities of one. It supports data rates of up to 20Mbps.
Intersil ISL3281EIHZ-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 20Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3281EIHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.