
RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB EXT TEMP
Intersil ISL3283EFHZ-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 20Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3283E |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3283EFHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
