RS-485/RS-422 bus transceiver featuring a single receiver with an active low Rx enable. Operates at data rates up to 30Mbps and offers ±16.5kV ESD protection. Housed in a SOT-23 package, this component supports supply voltages from 3V to 5.5V and operates within a temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil ISL3283EIHZ-T technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 30Mbps |
| Interface | RS-422, RS-485 |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Receivers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
