The ISL3283EIHZ-T7A is a 5V transceiver/receiver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a data rate of 20Mbps and has a supply current of 500uA. The device is packaged in a lead-free SOT-23-6 package and is RoHS compliant. It is available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL3283EIHZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3283EIHZ-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3283E |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3283EIHZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.