
The ISL3285EFRTZ-T is a single receiver interface IC with a data rate of 30Mbps and an operating supply voltage of 5.5V. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. This device is compliant with RoHS regulations. The ISL3285EFRTZ-T is a single-chip solution for various interface applications.
Sign in to ask questions about the Intersil ISL3285EFRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3285EFRTZ-T technical specifications.
| Data Rate | 30Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3285EFRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
