Intersil ISL3293EIHZ-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 20Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3293EIHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.