
The ISL3294EFHZ-T7A is a surface mount transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 150uA. The device is packaged in a SOT-23-6 package and is available on a tape and reel. It is RoHS compliant and suitable for use in high-temperature applications.
Sign in to ask questions about the Intersil ISL3294EFHZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL3294EFHZ-T7A technical specifications.
| Package/Case | SOT-23-6 |
| Data Rate | 20Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3294EFHZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
