
Single-channel line transmitter IC, SOT-23 package, supporting RS-422 and RS-485 interfaces with a 20Mbps data rate. Operates from a 3V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Intersil ISL3295EIHZ-T technical specifications.
| Package/Case | SOT-23 |
| Data Rate | 20Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Transmitters | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3295EIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.