
Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |