
I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability; DFN8, MSOP8; Temp Range: -40° to 85°C
Intersil ISL33003IUZ technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
