
Dual transmitter/receiver supporting RS-232 and RS-485 interfaces. Features a 20Mbps data rate and operates from a 3.3V supply. Includes two transmitters and receiver logic functions. This component is lead-free and RoHS compliant.
Intersil ISL3331IRZ technical specifications.
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3331IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.