Intersil ISL3331IRZ-T technical specifications.
| Package/Case | QFN EP |
| Data Rate | 20Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3331 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3331IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.