Dual protocol bus transceiver supporting both RS-232 and RS-485 standards. Features a 3.3V operating supply voltage and a maximum data rate of 20Mbps. Offers ±15kV ESD protection for enhanced robustness. Includes one receiver and two transmitters, packaged in a QFN40. Operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Intersil ISL3333IRZ technical specifications.
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.