
RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM
Intersil ISL3333IRZ-T technical specifications.
| Package/Case | QFN EP |
| Data Rate | 20Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL3333 |
| RoHS | Compliant |
No datasheet is available for this part.
