
Dual transmitter/receiver IC supporting RS-232 and RS-485 interfaces. Features a 20Mbps data rate and operates at a 3.3V supply voltage. This surface mount component is packaged on tape and reel, with a SSOP package. It includes two transmitters and one receiver, with RoHS compliance.
Intersil ISL3333IRZ-T7A technical specifications.
| Package/Case | SSOP |
| Data Rate | 20Mbps |
| Logic Function | Receiver |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
