
Single-channel video amplifier IC in a SOIC package, designed for surface mount applications. Features a wide operating temperature range from -40°C to 85°C and operates at a 5V supply voltage. This RoHS compliant component offers reliable performance for general amplification needs.
Sign in to ask questions about the Intersil ISL4089IBZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL4089IBZ-T7 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4089IBZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
