
RS-232 transceiver, surface mount, QFN package. Features 5 receivers and 3 transmitters, supporting a 500Kbps data rate. Operates from a 2.7V to 5.5V supply voltage with a typical 1mA supply current. RoHS compliant and lead-free.
Intersil ISL4241EIRZ technical specifications.
| Package/Case | QFN |
| Data Rate | 500Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL4241E |
| Supply Current | 1mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4241EIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.