
Triple transmitter, quint receiver bus transceiver supporting RS-232 communication up to 2Mbps. Features three transmitters and five receivers within a 32-pin QFN EP package. Operates across a wide temperature range from -40°C to 85°C with a maximum supply voltage of 5.5V. This lead-free, RoHS-compliant integrated circuit is designed for reliable interface applications.
Intersil ISL4245EIRZ technical specifications.
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL4245EIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.