The ISL43111IBZ is a single pole single throw switch with two channels and one bit. It has an on-state resistance of 10 ohms and can operate with a supply voltage of up to 12 volts. The device is packaged in a surface mount SOIC package and is RoHS compliant. The ISL43111IBZ has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Intersil ISL43111IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43111IBZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 1uA |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43111IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
