Intersil ISL43112IHZ-T technical specifications.
| Package/Case | SOT-23-5 |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43112IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.