
The ISL43140IVZ is a single/dual supply SPST switch from Intersil, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2V to 6V and has a maximum supply current of 1uA. The device is packaged in TSSOP and is RoHS compliant. It is suitable for use in surface mount applications.
Intersil ISL43140IVZ technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 65R |
| Operating Supply Current | 50nA |
| Package Quantity | 1920 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43140IVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.