
The ISL43141IBZ is a dual 4-channel multiplexer from Intersil, featuring a 5V dual supply voltage and a package type of SOIC N. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 1uA and a maximum supply voltage of 12V.
Intersil ISL43141IBZ technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL43141 |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.