
The ISL43141IBZ-T is a dual supply voltage IC from Intersil, operating between 2V and 6V. It is available in tape and reel packaging with a quantity of 2500 units. The IC is RoHS compliant and has a maximum operating temperature of 85°C. It can operate at a maximum supply current of 1uA and has a maximum supply voltage of 12V. The ISL43141IBZ-T is a single/dual supply IC with 4-bit functionality.
Sign in to ask questions about the Intersil ISL43141IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43141IBZ-T technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL43141 |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43141IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
