
Single-pole double-throw (SPDT) analog switch IC, featuring a 2.7V to 12V supply voltage range and a low 1µA supply current. This component offers a 28ns turn-on delay and 20ns turn-off delay, with a single channel and two bits of control. Packaged in a compact SOT-23, it operates from -40°C to 85°C and is RoHS compliant.
Intersil ISL43210IHZ-T technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43210IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.