Low-Voltage, Single and Dual Supply, Quad SPDT, Analog Switch; QFN20, SSOP20; Temp Range: -40° to 85°C
Intersil ISL43240IAZ-T7A technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 20R |
| Operating Supply Current | 10nA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.