
The ISL43410IR is a single-bit, single-switch logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a QFN package and is not RoHS compliant. The device operates at a supply voltage of 9V and has a maximum supply current of 100pA. The ISL43410IR is a part of the ISL43410 series and is manufactured by Intersil.
Sign in to ask questions about the Intersil ISL43410IR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43410IR technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 9V |
| RoHS Compliant | No |
| Series | ISL43410 |
| Supply Current | 100pA |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43410IR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.