
RS-422/RS-485 transceiver for robust serial communication. Features a 50Mbps data rate and operates from a 3V to 3.6V supply. This surface mount SOIC-8 package component offers one driver and one receiver, supporting both RS-422 and RS-485 interfaces. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Intersil ISL43485IBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 50Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43485IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.