The ISL43640IRZ-T7A is a 4-channel multiplexer/demultiplexer from Intersil, packaged in a QFN surface mount package. It operates over a temperature range of -40°C to 85°C. The device has an on-state resistance of 50R and an operating supply current of 100pA. It is available in a tape and reel packaging format with 250 units per package.
Intersil ISL43640IRZ-T7A technical specifications.
| Package/Case | QFN |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| On-State Resistance | 50R |
| Operating Supply Current | 100pA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 65R |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
