
The ISL43840IRZ is a dual supply voltage interface IC from Intersil, available in a QFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 12V and a minimum supply voltage of 2V, with an operating supply current of 1uA. It features a propagation delay of 120ns and is available in a package quantity of 75, packaged in rail/Tube.
Sign in to ask questions about the Intersil ISL43840IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43840IRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Operating Supply Current | 1uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL43840 |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43840IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
