The ISL43840IRZ-T is a dual 4-position single-pole throw multiplexer from Intersil, featuring an on-state resistance of 45R. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. This device is suitable for use in applications where low power consumption is a requirement, with a maximum supply current of 1uA. The ISL43840IRZ-T is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Intersil ISL43840IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43840IRZ-T technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 45R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43840IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
