
SPDT analog switch featuring ultra-low ON-resistance, operating from a single supply voltage range of +1.1V to +4.5V. This integrated circuit offers two channels and a low supply current of 50nA. Packaged on tape and reel, it is lead-free, RoHS compliant, and designed for an operating temperature range of -40°C to 85°C.
Intersil ISL43L210IHZ-T technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.1V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| RoHS | Compliant |
No datasheet is available for this part.
