Sign in to ask questions about the Intersil ISL43L840IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43L840IRZ-T technical specifications.
| Package/Case | QFN EP |
| Height | 0.95mm |
| Length | 3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 750mR |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL43L840IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
