Intersil ISL5216KI technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 570mA |
| RoHS Compliant | No |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL5216KI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.