Intersil ISL5216KIZ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 570mA |
| Number of DAC Channels | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ISL5216 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5216KIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
